SMC AS Series Threaded Speed Controller, 6mm Tube Inlet Port x 6mm Tube Outlet Port

RS Stock No.: 721-3515Brand: SMCManufacturers Part No.: AS1211F-M5-06
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Outlet Thread Size

M5 x 0.8

Threaded Inlet Thread Size

M5 x 0.8

Proof Pressure

1.05MPa

Country of Origin

Japan

Product details

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.653

BD 4.653 Each (Exc. Vat)

BD 5.118

BD 5.118 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, 6mm Tube Inlet Port x 6mm Tube Outlet Port

BD 4.653

BD 4.653 Each (Exc. Vat)

BD 5.118

BD 5.118 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, 6mm Tube Inlet Port x 6mm Tube Outlet Port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 4.653
5 - 9BD 4.378
10+BD 4.246

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Outlet Thread Size

M5 x 0.8

Threaded Inlet Thread Size

M5 x 0.8

Proof Pressure

1.05MPa

Country of Origin

Japan

Product details

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more