SMC AS-FM Series Threaded Speed Controller x 4mm Tube Outlet Port

RS Stock No.: 210-480Brand: SMCManufacturers Part No.: AS1211FM-M5-04
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Outlet Port

4mm

Manufacturer Series

AS-FM

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Country of Origin

France

Product details

Low speed flow regulators series AS-FM

Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.709

BD 5.709 Each (Exc. Vat)

BD 6.280

BD 6.280 Each (inc. VAT)

SMC AS-FM Series Threaded Speed Controller x 4mm Tube Outlet Port

BD 5.709

BD 5.709 Each (Exc. Vat)

BD 6.280

BD 6.280 Each (inc. VAT)

SMC AS-FM Series Threaded Speed Controller x 4mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.709
5 - 9BD 5.379
10+BD 5.170

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Outlet Port

4mm

Manufacturer Series

AS-FM

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Country of Origin

France

Product details

Low speed flow regulators series AS-FM

Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more