Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Tube
Tube Inlet Port
4mm
Tube Outlet Port
4mm
Manufacturer Series
AS
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1(Outlet) MPa, 1.5(Proof) MPa
Country of Origin
Japan
Product details
Speed Controller - Straight - AS One Touch
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
BD 6.968
BD 6.968 Each (Exc. Vat)
BD 7.665
BD 7.665 Each (inc. VAT)
1
BD 6.968
BD 6.968 Each (Exc. Vat)
BD 7.665
BD 7.665 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.968 |
5 - 9 | BD 6.688 |
10+ | BD 6.457 |
Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Tube
Tube Inlet Port
4mm
Tube Outlet Port
4mm
Manufacturer Series
AS
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1(Outlet) MPa, 1.5(Proof) MPa
Country of Origin
Japan
Product details
Speed Controller - Straight - AS One Touch
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.