SMC AS Series Socket Fitting, 6mm Tube Inlet Port x 6mm Tube Outlet Port, AS2002F-06-X214

RS Stock No.: 288-6892Brand: SMCManufacturers Part No.: AS2002F-06-X214
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

One-Touch Fitting

Inlet Port Type

Socket

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

AS

Model Number p

AS2002F-06-X214

Country of Origin

Japan

BD 7.254

BD 7.254 Each (Exc. Vat)

BD 7.979

BD 7.979 Each (inc. VAT)

SMC AS Series Socket Fitting, 6mm Tube Inlet Port x 6mm Tube Outlet Port, AS2002F-06-X214

BD 7.254

BD 7.254 Each (Exc. Vat)

BD 7.979

BD 7.979 Each (inc. VAT)

SMC AS Series Socket Fitting, 6mm Tube Inlet Port x 6mm Tube Outlet Port, AS2002F-06-X214

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Type

One-Touch Fitting

Inlet Port Type

Socket

Tube Inlet Port

6mm

Tube Outlet Port

6mm

Manufacturer Series

AS

Model Number p

AS2002F-06-X214

Country of Origin

Japan