Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port

RS Stock No.: 721-3528Brand: SMCManufacturers Part No.: AS2201F-01-06S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Outlet Thread Size

1/8 in

Threaded Inlet Thread Size

1/8 in

Country of Origin

France

Product details

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

BD 5.786

BD 5.786 Each (Exc. Vat)

BD 6.365

BD 6.365 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port

BD 5.786

BD 5.786 Each (Exc. Vat)

BD 6.365

BD 6.365 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.786
5 - 9BD 5.481
10+BD 5.329

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Outlet Thread Size

1/8 in

Threaded Inlet Thread Size

1/8 in

Country of Origin

France

Product details

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.