SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 10mm Tube Outlet Port

RS Stock No.: 827-0800Brand: SMCManufacturers Part No.: AS2201F-01-10SA
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8

Tube Outlet Port

10mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Country of Origin

Japan

Product details

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

BD 6.072

BD 6.072 Each (Exc. Vat)

BD 6.679

BD 6.679 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 10mm Tube Outlet Port

BD 6.072

BD 6.072 Each (Exc. Vat)

BD 6.679

BD 6.679 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 10mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.072
5 - 9BD 5.830
10+BD 5.616

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8

Tube Outlet Port

10mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Country of Origin

Japan

Product details

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.