SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.: 815-5284Brand: SMCManufacturers Part No.: AS2201FS-01-06S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8

Country of Origin

India

Product details

Flow Regulator, AS-FS Series

Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.

Features and Benefits

Wide viewing angle
High corrosion resistance
Easy to assemble and install
Reduced setting time
Easy identification using the different available colours

Applications

The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.339

BD 9.339 Each (Exc. Vat)

BD 10.273

BD 10.273 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port

BD 9.339

BD 9.339 Each (Exc. Vat)

BD 10.273

BD 10.273 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.339
5 - 9BD 8.789
10+BD 8.420

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8

Country of Origin

India

Product details

Flow Regulator, AS-FS Series

Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.

Features and Benefits

Wide viewing angle
High corrosion resistance
Easy to assemble and install
Reduced setting time
Easy identification using the different available colours

Applications

The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more