SMC ASP Series Threaded Flow Regulator, R 3/8 Male Inlet Port x 8mm Tube Outlet Port

RS Stock No.: 494-3383Brand: SMCManufacturers Part No.: ASP530F-03-08S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 3/8 Male

Tube Outlet Port

8mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

3/8 in

Country of Origin

France

Product details

Combined Blocking and Flow Regulator

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

BD 32.390

BD 32.390 Each (Exc. Vat)

BD 35.629

BD 35.629 Each (inc. VAT)

SMC ASP Series Threaded Flow Regulator, R 3/8 Male Inlet Port x 8mm Tube Outlet Port

BD 32.390

BD 32.390 Each (Exc. Vat)

BD 35.629

BD 35.629 Each (inc. VAT)

SMC ASP Series Threaded Flow Regulator, R 3/8 Male Inlet Port x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 3/8 Male

Tube Outlet Port

8mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

3/8 in

Country of Origin

France

Product details

Combined Blocking and Flow Regulator

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.