SMC Pneumatic Soft Start Valve, G 3/8 Female 1 MPa

RS Stock No.: 196-4544Brand: SMCManufacturers Part No.: AV3000-03-5DZ-Q
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

SMC

Supply Inlet Port

G 3/8 Female

Manufacturer Series

AV3000

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

3/8in

Body Material

ADC

Country of Origin

Japan

Stock information temporarily unavailable.

BD 85.844

BD 85.844 Each (Exc. Vat)

BD 94.428

BD 94.428 Each (inc. VAT)

SMC Pneumatic Soft Start Valve, G 3/8 Female 1 MPa

BD 85.844

BD 85.844 Each (Exc. Vat)

BD 94.428

BD 94.428 Each (inc. VAT)

SMC Pneumatic Soft Start Valve, G 3/8 Female 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Supply Inlet Port

G 3/8 Female

Manufacturer Series

AV3000

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

3/8in

Body Material

ADC

Country of Origin

Japan