Technical Document
Specifications
Brand
SMCTo Fit Bore Size
12 mm, 16mm
To Fit Bore Size
12 mm, 16 mm
Manufacturer Series
C85
Country of Origin
France
Product details
C85 Series Mountings
Suitable for use with C85 series single and double acting cylinders
Foot mounts supplied in pairs
C85 is suitable for use in extremely dusty environments
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.
BD 2.453
BD 2.453 Each (Exc. Vat)
BD 2.698
BD 2.698 Each (inc. VAT)
1
BD 2.453
BD 2.453 Each (Exc. Vat)
BD 2.698
BD 2.698 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.453 |
5 - 9 | BD 2.326 |
10 - 24 | BD 2.304 |
25+ | BD 2.277 |
Technical Document
Specifications
Brand
SMCTo Fit Bore Size
12 mm, 16mm
To Fit Bore Size
12 mm, 16 mm
Manufacturer Series
C85
Country of Origin
France
Product details
C85 Series Mountings
Suitable for use with C85 series single and double acting cylinders
Foot mounts supplied in pairs
C85 is suitable for use in extremely dusty environments
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.