SMC Foot C85L10B, To Fit 8mm Bore Size

RS Stock No.: 263-9010Brand: SMCManufacturers Part No.: C85L10B
brand-logo

Technical Document

Specifications

Brand

SMC

To Fit Bore Size

8 mm, 10mm

Manufacturer Series

C85

Country of Origin

Japan

Product details

Mountings

SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.

C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Clevis C85C10, To Fit 8mm Bore Size
BD 2.486Each (Exc. Vat)
SMC Foot C85L10A, To Fit 8mm Bore Size
BD 1.047Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SMC Foot C85L10B, To Fit 8mm Bore Size

P.O.A.

SMC Foot C85L10B, To Fit 8mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Clevis C85C10, To Fit 8mm Bore Size
BD 2.486Each (Exc. Vat)
SMC Foot C85L10A, To Fit 8mm Bore Size
BD 1.047Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

To Fit Bore Size

8 mm, 10mm

Manufacturer Series

C85

Country of Origin

Japan

Product details

Mountings

SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.

C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Clevis C85C10, To Fit 8mm Bore Size
BD 2.486Each (Exc. Vat)
SMC Foot C85L10A, To Fit 8mm Bore Size
BD 1.047Each (Exc. Vat)