SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 300mm Stroke, C85 Series, Double Acting

RS Stock No.: 700-6042Brand: SMCManufacturers Part No.: CD85N25-300C-B
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Stroke

300mm

Bore

25mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

33.5 (Dia.) x 437mm

Length

437mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

286g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 53.636

BD 53.636 Each (Exc. Vat)

BD 59.000

BD 59.000 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 300mm Stroke, C85 Series, Double Acting

BD 53.636

BD 53.636 Each (Exc. Vat)

BD 59.000

BD 59.000 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 300mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 53.636
5 - 9BD 51.447
10+BD 50.176

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Stroke

300mm

Bore

25mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

33.5 (Dia.) x 437mm

Length

437mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

286g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more