SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, CJP2 Series, Double Acting

RS Stock No.: 547-506Brand: SMCManufacturers Part No.: CDJP2B16-10D
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

10mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

53.5 x 20 x 24.5mm

Height

24.5mm

Width

20mm

Length

53.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

46g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.588

BD 21.588 Each (Exc. Vat)

BD 23.747

BD 23.747 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, CJP2 Series, Double Acting

BD 21.588

BD 21.588 Each (Exc. Vat)

BD 23.747

BD 23.747 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 10mm Stroke, CJP2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.588
5 - 9BD 20.317
10+BD 19.564

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

10mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

53.5 x 20 x 24.5mm

Height

24.5mm

Width

20mm

Length

53.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

46g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more