Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Action
Double
Stroke
15mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
58.5 x 20 x 24.5mm
Height
24.5mm
Width
20mm
Length
58.5mm
Maximum Operating Pressure
0.7 MPa
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
50g
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
BD 22.110
BD 22.110 Each (Exc. Vat)
BD 24.321
BD 24.321 Each (inc. VAT)
1
BD 22.110
BD 22.110 Each (Exc. Vat)
BD 24.321
BD 24.321 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.110 |
5 - 9 | BD 20.801 |
10+ | BD 20.086 |
Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Action
Double
Stroke
15mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
58.5 x 20 x 24.5mm
Height
24.5mm
Width
20mm
Length
58.5mm
Maximum Operating Pressure
0.7 MPa
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
50g
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends