SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 721-3613Brand: SMCManufacturers Part No.: CDQ2B25-10DZ
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Bore

25mm

Stroke

10mm

Port Connection

M5

Dimensions

37.5 x 40 x 40mm

Height

40mm

Width

40mm

Length

37.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

100g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798

Stock information temporarily unavailable.

BD 20.482

BD 20.482 Each (Exc. Vat)

BD 22.530

BD 22.530 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting

BD 20.482

BD 20.482 Each (Exc. Vat)

BD 22.530

BD 22.530 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.482
5+BD 19.552

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQ2

Action

Double

Bore

25mm

Stroke

10mm

Port Connection

M5

Dimensions

37.5 x 40 x 40mm

Height

40mm

Width

40mm

Length

37.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

100g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Cylinders

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798