Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Compact Cylinder - 63mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 245-6657Brand: SMCManufacturers Part No.: CDQ2B63-10D(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

63mm

Action

Double

Manufacturer Series

CQ2

Length

54mm

Dimensions

54 x 93 x 77mm

Width

93mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

77mm

Minimum Operating Temperature

-10°C

Weight

538g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 63mm Bore, 10mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 63mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

63mm

Action

Double

Manufacturer Series

CQ2

Length

54mm

Dimensions

54 x 93 x 77mm

Width

93mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

77mm

Minimum Operating Temperature

-10°C

Weight

538g

Maximum Operating Temperature

+70°C