SMC Pneumatic Compact Cylinder - 20mm Bore, 40mm Stroke, CQM Series, Double Acting

RS Stock No.: 838-8881Brand: SMCManufacturers Part No.: CDQMB20-40
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQM

Action

Double

Stroke

40mm

Bore

20mm

Port Connection

M4 x 0.7

Cushioning Type

Rubber

Dimensions

71.5 x 36 x 36mm

Height

36mm

Width

36mm

Length

71.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

703.4g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Stock information temporarily unavailable.

BD 44.732

BD 44.732 Each (Exc. Vat)

BD 49.205

BD 49.205 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 20mm Bore, 40mm Stroke, CQM Series, Double Acting

BD 44.732

BD 44.732 Each (Exc. Vat)

BD 49.205

BD 49.205 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 20mm Bore, 40mm Stroke, CQM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.732
5+BD 43.076

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CQM

Action

Double

Stroke

40mm

Bore

20mm

Port Connection

M4 x 0.7

Cushioning Type

Rubber

Dimensions

71.5 x 36 x 36mm

Height

36mm

Width

36mm

Length

71.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

703.4g

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.