Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, CQM Series, Double Acting

RS Stock No.: 160-846Brand: SMCManufacturers Part No.: CDQMB25-50
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

50mm

Bore

25mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

95.5 x 40 x 40mm

Weight

288g

Maximum Operating Temperature

+70°C

Length

95.5mm

Minimum Operating Temperature

-10°C

Width

40mm

Height

40mm

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Stock information temporarily unavailable.

BD 49.644

BD 49.644 Each (Exc. Vat)

BD 54.608

BD 54.608 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, CQM Series, Double Acting

BD 49.644

BD 49.644 Each (Exc. Vat)

BD 54.608

BD 54.608 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, CQM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

50mm

Bore

25mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

95.5 x 40 x 40mm

Weight

288g

Maximum Operating Temperature

+70°C

Length

95.5mm

Minimum Operating Temperature

-10°C

Width

40mm

Height

40mm

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.