SMC CDR Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

RS Stock No.: 796-7290Brand: SMCManufacturers Part No.: CDRB2BW10-90SZ
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

CDR

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M3 x 0.8

Weight

260g

Country of Origin

Japan

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Stock information temporarily unavailable.

BD 83.996

BD 83.996 Each (Exc. Vat)

BD 92.396

BD 92.396 Each (inc. VAT)

SMC CDR Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

BD 83.996

BD 83.996 Each (Exc. Vat)

BD 92.396

BD 92.396 Each (inc. VAT)

SMC CDR Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

CDR

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M3 x 0.8

Weight

260g

Country of Origin

Japan

Product details

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.