Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore

RS Stock No.: 254-6172Brand: SMCManufacturers Part No.: CDRQ2BS40TF-90C
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

40mm

Manufacturer Series

CDRQ2B

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 220.759

BD 220.759 Each (Exc. Vat)

BD 242.835

BD 242.835 Each (inc. VAT)

SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore

BD 220.759

BD 220.759 Each (Exc. Vat)

BD 242.835

BD 242.835 Each (inc. VAT)

SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Action

Single

Bore

40mm

Manufacturer Series

CDRQ2B

Maximum Input Pressure

10bar

Maximum Operating Pressure

10 bar

Country of Origin

Japan