Technical Document
Specifications
Brand
SMCManufacturer Series
CU
Action
Double
Stroke
30mm
Bore
10mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
82 x 15 x 24mm
Height
24mm
Width
15mm
Length
82mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Minimum Operating Temperature
-10°C
Weight
56g
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
BD 31.163
BD 31.163 Each (Exc. Vat)
BD 34.279
BD 34.279 Each (inc. VAT)
1
BD 31.163
BD 31.163 Each (Exc. Vat)
BD 34.279
BD 34.279 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 31.163 |
5+ | BD 29.320 |
Technical Document
Specifications
Brand
SMCManufacturer Series
CU
Action
Double
Stroke
30mm
Bore
10mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
82 x 15 x 24mm
Height
24mm
Width
15mm
Length
82mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Minimum Operating Temperature
-10°C
Weight
56g
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.