SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 15mm Stroke, CU Series, Double Acting

RS Stock No.: 183-4567Brand: SMCManufacturers Part No.: CDU16-15D
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CU

Action

Double

Stroke

15mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

61 x 20 x 32mm

Height

32mm

Width

20mm

Length

61mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Weight

62g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

CU Series Cylinders

The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.

Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Stock information temporarily unavailable.

BD 33.462

BD 33.462 Each (Exc. Vat)

BD 36.808

BD 36.808 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 15mm Stroke, CU Series, Double Acting

BD 33.462

BD 33.462 Each (Exc. Vat)

BD 36.808

BD 36.808 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 15mm Stroke, CU Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.462
5+BD 31.493

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CU

Action

Double

Stroke

15mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

61 x 20 x 32mm

Height

32mm

Width

20mm

Length

61mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Minimum Operating Temperature

-10°C

Weight

62g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

CU Series Cylinders

The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.

Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.