Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 20mm Stroke, CJ1 Series, Single Acting

RS Stock No.: 264-6169Brand: SMCManufacturers Part No.: CJ1B4-20SU4
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJ1

Bore

4mm

Stroke

20mm

Action

Single

Port Connection

U4

Cushioning Type

Not Cushioned

Dimensions

5 (Dia.) x 67mm

Diameter

5mm

Length

67mm

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Weight

13.2g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Pneumatic Needle Cylinders

Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated

Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm

Stock information temporarily unavailable.

BD 11.692

BD 11.692 Each (Exc. Vat)

BD 12.861

BD 12.861 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 20mm Stroke, CJ1 Series, Single Acting

BD 11.692

BD 11.692 Each (Exc. Vat)

BD 12.861

BD 12.861 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 20mm Stroke, CJ1 Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.692
5 - 9BD 11.004
10+BD 10.547

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJ1

Bore

4mm

Stroke

20mm

Action

Single

Port Connection

U4

Cushioning Type

Not Cushioned

Dimensions

5 (Dia.) x 67mm

Diameter

5mm

Length

67mm

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Weight

13.2g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Pneumatic Needle Cylinders

Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated

Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm