SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting

RS Stock No.: 849-7471Brand: SMCManufacturers Part No.: CJ2D10-60Z
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJ2

Action

Double

Stroke

60mm

Bore

10mm

Port Connection

M5

Cushioning Type

Rubber Bumper

Dimensions

153 x 12 x 12mm

Height

12mm

Width

12mm

Length

153mm

Diameter

14mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1MPa

Stroke Interval Weight

4 g

Minimum Operating Temperature

-10°C

Weight

59g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

SMC CJ2B Series Double Acting Cylinder

SMC CJ2B Double Acting Cylinder range are robust & reliable and provide the user with a comprehensive range of options to ensure your application is covered.

Spring return options available
High speed and accuracy mounting
Compact and lightweight suiting for more space-restricted applications
Auto switching option available
Non-rotational piston rod variant available

SMC CJ2B Series Double Acting Cylinder

Stock information temporarily unavailable.

BD 17.611

BD 17.611 Each (Exc. Vat)

BD 19.372

BD 19.372 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting

BD 17.611

BD 17.611 Each (Exc. Vat)

BD 19.372

BD 19.372 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.611
5 - 9BD 16.907
10+BD 16.274

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJ2

Action

Double

Stroke

60mm

Bore

10mm

Port Connection

M5

Cushioning Type

Rubber Bumper

Dimensions

153 x 12 x 12mm

Height

12mm

Width

12mm

Length

153mm

Diameter

14mm

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1MPa

Stroke Interval Weight

4 g

Minimum Operating Temperature

-10°C

Weight

59g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

SMC CJ2B Series Double Acting Cylinder

SMC CJ2B Double Acting Cylinder range are robust & reliable and provide the user with a comprehensive range of options to ensure your application is covered.

Spring return options available
High speed and accuracy mounting
Compact and lightweight suiting for more space-restricted applications
Auto switching option available
Non-rotational piston rod variant available

SMC CJ2B Series Double Acting Cylinder