Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Model Number p
CJPS10
Bore
10mm
Action
Double
Stroke
15mm
Length
39mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 13.827
BD 13.827 Each (Exc. Vat)
BD 15.210
BD 15.210 Each (inc. VAT)
SMC Double Acting Cylinder - CJPS10, 10mm Bore, 15mm Stroke, CJP2 Series, Double Acting
1
BD 13.827
BD 13.827 Each (Exc. Vat)
BD 15.210
BD 15.210 Each (inc. VAT)
SMC Double Acting Cylinder - CJPS10, 10mm Bore, 15mm Stroke, CJP2 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Model Number p
CJPS10
Bore
10mm
Action
Double
Stroke
15mm
Length
39mm
Country of Origin
Japan