Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Clamping Actuator CKZT32-105S-X2797

RS Stock No.: 426-739Brand: SMCManufacturers Part No.: CKZT32-105S-X2797
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Bore

32mm

Maximum Operating Pressure

8 bar

Manufacturer Series

CKZT

Rotary Angle

105°

Absolute Maximum Pressure

8bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 309.683

BD 309.683 Each (Exc. Vat)

BD 340.651

BD 340.651 Each (inc. VAT)

SMC Clamping Actuator CKZT32-105S-X2797

BD 309.683

BD 309.683 Each (Exc. Vat)

BD 340.651

BD 340.651 Each (inc. VAT)

SMC Clamping Actuator CKZT32-105S-X2797
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Bore

32mm

Maximum Operating Pressure

8 bar

Manufacturer Series

CKZT

Rotary Angle

105°

Absolute Maximum Pressure

8bar

Country of Origin

Japan