Technical Document
Specifications
Brand
SMCStroke
100mm
Bore
32mm
Action
Double
Manufacturer Series
CP96
Length
246mm
Cushioning Type
Air
Dimensions
246 x 47 x 47mm
Width
47mm
Maximum Operating Pressure
1 MPa
Height
47mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
550g
Maximum Operating Temperature
+70°C
You may be interested in
RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CDEM Series, Double ActingBrand: RS PRO
BD 67.027Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Profile Cylinder - 32mm Bore, 100mm Stroke, CP96 Series, Double Acting
1
P.O.A.
SMC Pneumatic Profile Cylinder - 32mm Bore, 100mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CDEM Series, Double ActingBrand: RS PRO
BD 67.027Each (Exc. Vat)
Technical Document
Specifications
Brand
SMCStroke
100mm
Bore
32mm
Action
Double
Manufacturer Series
CP96
Length
246mm
Cushioning Type
Air
Dimensions
246 x 47 x 47mm
Width
47mm
Maximum Operating Pressure
1 MPa
Height
47mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
550g
Maximum Operating Temperature
+70°C
You may be interested in
RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, CDEM Series, Double ActingBrand: RS PRO
BD 67.027Each (Exc. Vat)