SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 80mm Stroke, CP96 Series, Double Acting

RS Stock No.: 916-6752Brand: SMCManufacturers Part No.: CP96SDB32-80C
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CP96

Action

Double

Stroke

80mm

Bore

32mm

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

226 x 47 x 47mm

Height

47mm

Width

47mm

Length

226mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

ISO Standard

4414

Stroke Interval Weight

0.14 kg @ 50 mm Stroke

Minimum Operating Temperature

-20°C

Weight

2.1kg

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series

Stock information temporarily unavailable.

BD 45.441

BD 45.441 Each (Exc. Vat)

BD 49.985

BD 49.985 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 80mm Stroke, CP96 Series, Double Acting

BD 45.441

BD 45.441 Each (Exc. Vat)

BD 49.985

BD 49.985 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 80mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CP96

Action

Double

Stroke

80mm

Bore

32mm

Port Connection

G 1/8

Cushioning Type

Air

Dimensions

226 x 47 x 47mm

Height

47mm

Width

47mm

Length

226mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

ISO Standard

4414

Stroke Interval Weight

0.14 kg @ 50 mm Stroke

Minimum Operating Temperature

-20°C

Weight

2.1kg

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series