Technical Document
Specifications
Brand
SMCManufacturer Series
CP96
Action
Double
Stroke
500mm
Bore
50mm
Port Connection
G 1/4
Cushioning Type
Air
Dimensions
679 x 66 x 66mm
Height
66mm
Width
66mm
Length
679mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
ISO Standard
4414
Stroke Interval Weight
0.3 kg @ 50 mm Stroke
Minimum Operating Temperature
-20°C
Weight
3.8kg
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
BD 85.228
BD 85.228 Each (Exc. Vat)
BD 93.751
BD 93.751 Each (inc. VAT)
1
BD 85.228
BD 85.228 Each (Exc. Vat)
BD 93.751
BD 93.751 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCManufacturer Series
CP96
Action
Double
Stroke
500mm
Bore
50mm
Port Connection
G 1/4
Cushioning Type
Air
Dimensions
679 x 66 x 66mm
Height
66mm
Width
66mm
Length
679mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
ISO Standard
4414
Stroke Interval Weight
0.3 kg @ 50 mm Stroke
Minimum Operating Temperature
-20°C
Weight
3.8kg
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.