Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Double
Bore
50mm
Manufacturer Series
CRB
Maximum Input Pressure
10bar
Country of Origin
Japan
Stock information temporarily unavailable.
BD 103.903
BD 103.903 Each (Exc. Vat)
BD 114.293
BD 114.293 Each (inc. VAT)
SMC CRB Series Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore
1
BD 103.903
BD 103.903 Each (Exc. Vat)
BD 114.293
BD 114.293 Each (inc. VAT)
SMC CRB Series Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCRotary Angle
180°
Action
Double
Bore
50mm
Manufacturer Series
CRB
Maximum Input Pressure
10bar
Country of Origin
Japan