Technical Document
Specifications
Brand
SMCManufacturer Series
A72/A73/A80
Type
Reed Switch
Voltage Rating
24 V dc, 100 V ac
Compatible with
CDJ2 Series, CDQ2 Series, CDVJ Series, CDXW Series, CDY1S Series, CE1 Series, CXT Series, CY1L Series, MDU Series, MK2 Series, MK Series, RSDQ Series
Voltage Drop
=2.4V
Country of Origin
Japan
BD 11.275
BD 11.275 Each (Exc. Vat)
BD 12.403
BD 12.403 Each (inc. VAT)
1
BD 11.275
BD 11.275 Each (Exc. Vat)
BD 12.403
BD 12.403 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.275 |
5 - 9 | BD 10.824 |
10 - 24 | BD 10.758 |
25+ | BD 10.686 |
Technical Document
Specifications
Brand
SMCManufacturer Series
A72/A73/A80
Type
Reed Switch
Voltage Rating
24 V dc, 100 V ac
Compatible with
CDJ2 Series, CDQ2 Series, CDVJ Series, CDXW Series, CDY1S Series, CE1 Series, CXT Series, CY1L Series, MDU Series, MK2 Series, MK Series, RSDQ Series
Voltage Drop
=2.4V
Country of Origin
Japan