Technical Document
Specifications
Brand
SMCManufacturer Series
D-C7
Type
Auto Switch
Voltage Rating
24 V dc, 100 V dc
Compatible with
PLC
LED Indicator
Yes
Voltage Drop
2.4V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
SMC Reed Switch
For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C
BD 11.275
BD 11.275 Each (Exc. Vat)
BD 12.403
BD 12.403 Each (inc. VAT)
1
BD 11.275
BD 11.275 Each (Exc. Vat)
BD 12.403
BD 12.403 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.275 |
5 - 9 | BD 10.604 |
10+ | BD 10.175 |
Technical Document
Specifications
Brand
SMCManufacturer Series
D-C7
Type
Auto Switch
Voltage Rating
24 V dc, 100 V dc
Compatible with
PLC
LED Indicator
Yes
Voltage Drop
2.4V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
SMC Reed Switch
For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C