Technical Document
Specifications
Brand
SMCManufacturer Series
D-M9
Type
Solid State
Voltage Rating
24V dc
Operation
NPN
Compatible with
Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator
LED Indicator
Yes
Voltage Drop
≤4V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
D-M9 Series
D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.
Auto Switches
BD 29.364
BD 29.364 Each (Exc. Vat)
BD 32.300
BD 32.300 Each (inc. VAT)
1
BD 29.364
BD 29.364 Each (Exc. Vat)
BD 32.300
BD 32.300 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 29.364 |
5 - 9 | BD 28.204 |
10+ | BD 27.054 |
Technical Document
Specifications
Brand
SMCManufacturer Series
D-M9
Type
Solid State
Voltage Rating
24V dc
Operation
NPN
Compatible with
Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator
LED Indicator
Yes
Voltage Drop
≤4V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
D-M9 Series
D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.