SMC Solid State Pneumatic Sensor, IP67, 24V dc, D-M9, with LED indicator

RS Stock No.: 826-2278Brand: SMCManufacturers Part No.: D-M9BSAPC
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Type

Solid State

Supply Voltage

24V dc

Manufacturer Series

D-M9

LED Indicator

Yes

Compatible with

Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.637

BD 21.637 Each (Exc. Vat)

BD 23.801

BD 23.801 Each (inc. VAT)

SMC Solid State Pneumatic Sensor, IP67, 24V dc, D-M9, with LED indicator

BD 21.637

BD 21.637 Each (Exc. Vat)

BD 23.801

BD 23.801 Each (inc. VAT)

SMC Solid State Pneumatic Sensor, IP67, 24V dc, D-M9, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.637
5 - 9BD 20.779
10+BD 19.910

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Solid State

Supply Voltage

24V dc

Manufacturer Series

D-M9

LED Indicator

Yes

Compatible with

Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more