Technical Document
Specifications
Brand
SMCType
Solid State Switch
Supply Voltage
4.5 → 28V
Manufacturer Series
D-M9
LED Indicator
Yes
Operation
PNP
Compatible with
SMC Cylinder
IP Rating
IP67
Model Number p
Series D-M9
Country of Origin
Japan
Stock information temporarily unavailable.
BD 21.906
BD 21.906 Each (Exc. Vat)
BD 24.097
BD 24.097 Each (inc. VAT)
SMC Solid State Switch Pneumatic Sensor, IP67, 4.5 → 28V, PNP Operation, D-M9, with LED indicator, Series D-M9
1
BD 21.906
BD 21.906 Each (Exc. Vat)
BD 24.097
BD 24.097 Each (inc. VAT)
SMC Solid State Switch Pneumatic Sensor, IP67, 4.5 → 28V, PNP Operation, D-M9, with LED indicator, Series D-M9
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCType
Solid State Switch
Supply Voltage
4.5 → 28V
Manufacturer Series
D-M9
LED Indicator
Yes
Operation
PNP
Compatible with
SMC Cylinder
IP Rating
IP67
Model Number p
Series D-M9
Country of Origin
Japan