Technical Document
Specifications
Brand
SMCManufacturer Series
D-M9
Type
Solid State
Voltage Rating
5 V dc, 12 V dc, 24 V dc
Operation
PNP
Compatible with
C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC
LED Indicator
Yes
Voltage Drop
<=0.8V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
Solid state auto switches, D-M9N series
Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers
BD 22.666
BD 22.666 Each (Exc. Vat)
BD 24.933
BD 24.933 Each (inc. VAT)
1
BD 22.666
BD 22.666 Each (Exc. Vat)
BD 24.933
BD 24.933 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.666 |
5 - 9 | BD 21.334 |
10+ | BD 20.532 |
Technical Document
Specifications
Brand
SMCManufacturer Series
D-M9
Type
Solid State
Voltage Rating
5 V dc, 12 V dc, 24 V dc
Operation
PNP
Compatible with
C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC
LED Indicator
Yes
Voltage Drop
<=0.8V
IP Rating
IP67
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
Solid state auto switches, D-M9N series
Range of static detectors with integral fittings
Easily fitted to the cylinder groove on C55, MY1 series, etc.
Reduced load current
Extra-flexible wire
For relays, printed circuits, programmable controllers