Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Solid State Auto Switch, D-M9P Series with LED indicator

RS Stock No.: 849-7171Brand: SMCManufacturers Part No.: D-M9PVSAPC
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9P

Type

Solid State

LED Indicator

Yes

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC Auto-Switches

SMC Auto-Switches come available in a variety of options to ensure your application is covered

Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication

SMC Auto-Switch Bracket

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Solid State Auto Switch, D-M9P Series with LED indicator

P.O.A.

SMC Solid State Auto Switch, D-M9P Series with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9P

Type

Solid State

LED Indicator

Yes

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC Auto-Switches

SMC Auto-Switches come available in a variety of options to ensure your application is covered

Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication

SMC Auto-Switch Bracket

You may be interested in