Technical Document
Specifications
Brand
SMCAccessory Type
Connector Lead
Manufacturer Series
D-M9
Connector Type
M8 3-Pin Connector
Length
0.5m
Country of Origin
Japan
Product details
D-M9 Solid state reed switch
Lead wire length 3m
Current consumption 10mA or less
Red indicator lights up when on
Stock information temporarily unavailable.
BD 22.748
BD 22.748 Each (Exc. Vat)
BD 25.023
BD 25.023 Each (inc. VAT)
SMC Connector Lead, D-M9 Series
1
BD 22.748
BD 22.748 Each (Exc. Vat)
BD 25.023
BD 25.023 Each (inc. VAT)
SMC Connector Lead, D-M9 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.748 |
5 - 9 | BD 21.412 |
10+ | BD 20.537 |
Technical Document
Specifications
Brand
SMCAccessory Type
Connector Lead
Manufacturer Series
D-M9
Connector Type
M8 3-Pin Connector
Length
0.5m
Country of Origin
Japan
Product details
D-M9 Solid state reed switch
Lead wire length 3m
Current consumption 10mA or less
Red indicator lights up when on