Technical Document
Specifications
Brand
SMCPneumatic Fitting Type
Multi-Connector Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
DM
Inlet Port
Push In 4 mm
Number of Inlet Ports
1
Outlet Port
Push In 4 mm
Number of Outlet Ports
12
Body Material
Aluminium Alloy
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Bulkhead
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
DM6 / DM12
The DM series from SMC are multi-connectors which enable panel mount connections with other apparatus. These connectors provide reliable one-touch installation and removal of multi-tube. A built-in keying mechanism prevents incorrect connection.
Features & Benefits
One-touch installation and removal
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes
DM Series
BD 34.864
BD 34.864 Each (Exc. Vat)
BD 38.350
BD 38.350 Each (inc. VAT)
1
BD 34.864
BD 34.864 Each (Exc. Vat)
BD 38.350
BD 38.350 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.864 |
5 - 9 | BD 33.660 |
10+ | BD 32.780 |
Technical Document
Specifications
Brand
SMCPneumatic Fitting Type
Multi-Connector Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
DM
Inlet Port
Push In 4 mm
Number of Inlet Ports
1
Outlet Port
Push In 4 mm
Number of Outlet Ports
12
Body Material
Aluminium Alloy
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Bulkhead
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
DM6 / DM12
The DM series from SMC are multi-connectors which enable panel mount connections with other apparatus. These connectors provide reliable one-touch installation and removal of multi-tube. A built-in keying mechanism prevents incorrect connection.
Features & Benefits
One-touch installation and removal
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes