Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC DM Series Multi-Connector Fitting, Tube-to-Tube Connection Style

RS Stock No.: 912-0853Brand: SMCManufacturers Part No.: DM6-06NU
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

DM

Inlet Port

Push In 6 mm

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

6

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Standards Met

ISO 9001, ISO14001, JIS B 8370

Country of Origin

France

Product details

DM6 / DM12

The DM series from SMC are multi-connectors which enable panel mount connections with other apparatus. These connectors provide reliable one-touch installation and removal of multi-tube. A built-in keying mechanism prevents incorrect connection.

Features & Benefits

One-touch installation and removal
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes

DM Series

You may be interested in
Legris 3320 Series
BD 32.058Each (Exc. Vat)
Stock information temporarily unavailable.

BD 26.158

BD 26.158 Each (Exc. Vat)

BD 28.774

BD 28.774 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting, Tube-to-Tube Connection Style

BD 26.158

BD 26.158 Each (Exc. Vat)

BD 28.774

BD 28.774 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legris 3320 Series
BD 32.058Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

DM

Inlet Port

Push In 6 mm

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

6

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Standards Met

ISO 9001, ISO14001, JIS B 8370

Country of Origin

France

Product details

DM6 / DM12

The DM series from SMC are multi-connectors which enable panel mount connections with other apparatus. These connectors provide reliable one-touch installation and removal of multi-tube. A built-in keying mechanism prevents incorrect connection.

Features & Benefits

One-touch installation and removal
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes

DM Series

You may be interested in
Legris 3320 Series
BD 32.058Each (Exc. Vat)