Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC DM Series Multi-Connector Fitting, 6 mm, Socket Connection Style, DM6S-06NU

RS Stock No.: 365-924Brand: SMCManufacturers Part No.: DM6S-06NU
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

6 mm

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Socket

Manufacturer Series

DM

Model Number p

DM6S-06NU

Country of Origin

China

Stock information temporarily unavailable.

BD 11.506

BD 11.506 Each (Exc. Vat)

BD 12.657

BD 12.657 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting, 6 mm, Socket Connection Style, DM6S-06NU

BD 11.506

BD 11.506 Each (Exc. Vat)

BD 12.657

BD 12.657 Each (inc. VAT)

SMC DM Series Multi-Connector Fitting, 6 mm, Socket Connection Style, DM6S-06NU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

6 mm

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Socket

Manufacturer Series

DM

Model Number p

DM6S-06NU

Country of Origin

China