Technical Document
Specifications
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/4 Male
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
R 1/4 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in
Product details
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
BD 10.532
BD 10.532 Each (Exc. Vat)
BD 11.585
BD 11.585 Each (inc. VAT)
1
BD 10.532
BD 10.532 Each (Exc. Vat)
BD 11.585
BD 11.585 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.532 |
5 - 9 | BD 9.977 |
10+ | BD 9.718 |
Technical Document
Specifications
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/4 Male
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
R 1/4 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in
Product details
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.