Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2/3 Port Mechanical Valve

RS Stock No.: 768-1580Brand: SMCManufacturers Part No.: EVM250-F02-35B
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1/4

Function

5/3

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/3

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

2/3 Port Mechanical Valve

P.O.A.

2/3 Port Mechanical Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1/4

Function

5/3

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/3

Country of Origin

Japan