Technical Document
Specifications
Brand
SMCMaximum Time
60s
Minimum Time
0.5s
Maximum Operating Temperature
+60°C
Manufacturer Series
VR2110
Maximum Operating Pressure
10 bar
Country of Origin
Japan
Stock information temporarily unavailable.
BD 68.134
BD 68.134 Each (Exc. Vat)
BD 74.947
BD 74.947 Each (inc. VAT)
SMC VR2110 series 0.5s to 60s Time Delay Valve, 10 bar max
1
BD 68.134
BD 68.134 Each (Exc. Vat)
BD 74.947
BD 74.947 Each (inc. VAT)
SMC VR2110 series 0.5s to 60s Time Delay Valve, 10 bar max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMaximum Time
60s
Minimum Time
0.5s
Maximum Operating Temperature
+60°C
Manufacturer Series
VR2110
Maximum Operating Pressure
10 bar
Country of Origin
Japan