SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc

RS Stock No.: 700-8751Brand: SMCManufacturers Part No.: EVT317-5DO-02F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT317

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687.05NL/min

Solenoid Power Consumption

6W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Country of Origin

Japan

Product details

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)

You may be interested in
Stock information temporarily unavailable.

BD 30.618

BD 30.618 Each (Exc. Vat)

BD 33.680

BD 33.680 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc

BD 30.618

BD 30.618 Each (Exc. Vat)

BD 33.680

BD 33.680 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 30.618
5+BD 29.332
You may be interested in

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Spring/Solenoid

Manufacturer Series

VT317

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687.05NL/min

Solenoid Power Consumption

6W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

G

Country of Origin

Japan

Product details

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)

You may be interested in