SMC Push Button 5/2 Pneumatic Manual Control Valve VZM500 Series, G 1/8, 1/8in, III B

RS Stock No.: 233-1031Brand: SMCManufacturers Part No.: EVZM550-F01-33
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VZM500

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

589NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

5//2 N/C valve with flush pushbutton

Available with 3 button colours:  black, red and green.

Stock information temporarily unavailable.

BD 34.116

BD 34.116 Each (Exc. Vat)

BD 37.528

BD 37.528 Each (inc. VAT)

SMC Push Button 5/2 Pneumatic Manual Control Valve VZM500 Series, G 1/8, 1/8in, III B

BD 34.116

BD 34.116 Each (Exc. Vat)

BD 37.528

BD 37.528 Each (inc. VAT)

SMC Push Button 5/2 Pneumatic Manual Control Valve VZM500 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 34.116
5 - 9BD 32.148
10+BD 31.306

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VZM500

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

589NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

5//2 N/C valve with flush pushbutton

Available with 3 button colours:  black, red and green.