SMC Analogue Pressure Gauge 1MPa Back Entry 15mm Outside Diameter

RS Stock No.: 435-9615Brand: SMCManufacturers Part No.: G15-10-01
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

1MPa

Mounting Type

Back Entry

Minimum Pressure Measurement

0MPa

Display Type

Analogue

Gauge Outside Diameter

15mm

Best Accuracy

± 5%

Case Material

Zinc

Country of Origin

France

Product details

Compact ARJ310 Series

Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.962

BD 5.962 Each (Exc. Vat)

BD 6.558

BD 6.558 Each (inc. VAT)

SMC Analogue Pressure Gauge 1MPa Back Entry 15mm Outside Diameter

Calibration type

BD 5.962

BD 5.962 Each (Exc. Vat)

BD 6.558

BD 6.558 Each (inc. VAT)

SMC Analogue Pressure Gauge 1MPa Back Entry 15mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.962
5 - 9BD 5.621
10+BD 5.412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

1MPa

Mounting Type

Back Entry

Minimum Pressure Measurement

0MPa

Display Type

Analogue

Gauge Outside Diameter

15mm

Best Accuracy

± 5%

Case Material

Zinc

Country of Origin

France

Product details

Compact ARJ310 Series

Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more