Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
2MPa
Minimum Pressure Measurement
0MPa
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
26mm
Best Accuracy
± 5%
Pressure Gauge Type
Dial
Country of Origin
Japan
Product details
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection
BD 7.271
BD 7.271 Each (Exc. Vat)
BD 7.998
BD 7.998 Each (inc. VAT)
1
BD 7.271
BD 7.271 Each (Exc. Vat)
BD 7.998
BD 7.998 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.271 |
5 - 9 | BD 6.974 |
10+ | BD 6.798 |
Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
2MPa
Minimum Pressure Measurement
0MPa
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
26mm
Best Accuracy
± 5%
Pressure Gauge Type
Dial
Country of Origin
Japan
Product details
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection