Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Compact Thermo chiller, HRS018-AF-20

RS Stock No.: 235-3093Brand: SMCManufacturers Part No.: HRS018-AF-20
brand-logo
View all in Pneumatic Air Dryers

Technical Document

Specifications

Brand

SMC

Type

Compact

Inlet Port Size

G 1/2

Maximum Flow Rate

7L/min

Manufacturer Series

HRS

Outlet Port Size

G 1/2

Electrical Supply

200 To 230V

Outlet Port - Thread Size

G1/2

Maximum Operating Inlet Pressure

5bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 3,049.640

BD 3,049.640 Each (Exc. Vat)

BD 3,354.604

BD 3,354.604 Each (inc. VAT)

SMC Compact Thermo chiller, HRS018-AF-20

BD 3,049.640

BD 3,049.640 Each (Exc. Vat)

BD 3,354.604

BD 3,354.604 Each (inc. VAT)

SMC Compact Thermo chiller, HRS018-AF-20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Compact

Inlet Port Size

G 1/2

Maximum Flow Rate

7L/min

Manufacturer Series

HRS

Outlet Port Size

G 1/2

Electrical Supply

200 To 230V

Outlet Port - Thread Size

G1/2

Maximum Operating Inlet Pressure

5bar

Country of Origin

Japan