Technical Document
Specifications
Brand
SMCMedia Monitored
Liquid
Device Type
Switch
Minimum Flow Rate
1 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
1500
Series
IFW
Country of Origin
Japan
Stock information temporarily unavailable.
BD 92.213
BD 92.213 Each (Exc. Vat)
BD 101.434
BD 101.434 Each (inc. VAT)
SMC IFW Series Switch Flow Switch for Liquid, 1 l/min Min, 10 L/min Max
1
BD 92.213
BD 92.213 Each (Exc. Vat)
BD 101.434
BD 101.434 Each (inc. VAT)
SMC IFW Series Switch Flow Switch for Liquid, 1 l/min Min, 10 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMedia Monitored
Liquid
Device Type
Switch
Minimum Flow Rate
1 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
1500
Series
IFW
Country of Origin
Japan